Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 284703-1

Automotive Connectors MQS SOCKET CONN. 2POS ASSY

$ 0.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 284703-1.

IHS

Datasheet6 pages4 years ago

ODG (Origin Data Global)

Electro Sonic

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-32.52%

CAD Models

Download TE Connectivity 284703-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-1718643-1
Automotive Connector Housing, MCON 1.2, Receptacle, 2 Ways, AMP MCON 1.2 Series Pin Contacts
TE Connectivity1-1670916-1
Automotive Connectors; 1-1670916-1; TE CONNECTIVITY; Black; 2; Yes; 15 mm
TE Connectivity1-1670915-1
Combination Line Connector, 2 Contact(s), Female, Receptacle
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal
5.08mm Pitch KK Crimp Housing, 2 Circuits, White, with Ramp, Glow-Wire Capable

Descriptions

Descriptions of TE Connectivity 284703-1 provided by its distributors.

Automotive Connectors MQS SOCKET CONN. 2POS ASSY
Automotive Housing, Receptacle, 2Pos; |Te Connectivity Amp 284703-1
Conn Housing RCP 2 POS 4mm Crimp ST Cable Mount Black Box
2 Position 4 mm Pitch Black MQS Housing Connector
Socket, unequipped, 2 pole, straight, 1 row, black, 284703-1
MICRO QUADLOCK SYSTEM SERIES, 2 WAY CABLE MOUNT SOCKET HOUSING
Combination Line Connector, Female
, 965906, 967067 Socket Contacts; IP Rating:-; Voltage Rating:24V; Current Rating:- RoHS Compliant: Yes
TE Connectivity Automotive connector housing Automotive connector female seat, Micro Quadlock Systemseries, 2road, Cable installation installation
Micro-Power & Power Quadlok System
2POS MQS REC SEALED COD A Nominal Voltage Architecture: 48 V 24 V 12 V Number of Positions: 2 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: .64 mm Mqs 0.63Mm Sealed Connector System | 48 V 2 | Part Number: 284703-1 | Internal Number: 284703-1 | .64 mm | TE Connectivity | MQS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 284703-1.