TE Connectivity 284516-8

8 Position 3.50 mm Spacing Single Row Vertical Terminal Block Connector
$ 2.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 284516-8.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet12 pages18 years ago
Datasheet1 page15 years ago
Datasheet109 pages19 years ago
Datasheet8 pages0 years ago

Electro Sonic

IHS

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-41.69%

CAD Models

Download TE Connectivity 284516-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1945151
Strip Terminal Block, 8A, 0.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity284514-8
Terminal Block, Header, 8Pos, Th; |Buchanan Te Connectivity 284514-8
TE Connectivity284512-8
Terminal Block,header, 3.50 Mm, 8Way; |Buchanan Te Connectivity 284512-8
TE Connectivity1986717-8
PCB terminal, 8 pole, pitch 3.5 mm, AWG 24-16, 2 A, pin, green, 1986717-8
3.50mm Pitch Eurostyle Right-Angle PCB Header, with Threaded Retention Inserts, 8 Circuits

Descriptions

Descriptions of TE Connectivity 284516-8 provided by its distributors.

8 Position 3.50 mm Spacing Single Row Vertical Terminal Block Connector
Barrier Strip Terminal Block, 11A, 1 Row(s), 1 Deck(s)
8P Termiblok Hdr Dir C Viti Rohs Compliant: Yes |Buchanan Te Connectivity 284516-8
Wire-to-Board Connector Header, 8-Pos, 3.5mm Pitch, Solder, ST, Thru-Hole
TERM BLOCK HDR 8POS VERT 3.5MM
284516-8, TE CONNECTIVITY/AMP BRAND
8P TERMIBLOK HDR DIR C VITI Number of Positions: 8 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .138 in Centerline (Pitch): 3.5 mm PCB Terminal Block | 8 Header Wire-to-Board .138" | Part Number: 284516-8 | Internal Number: 284516-8 | .138" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty