Phoenix Contact 1725185

Terminal Block Connector; PCB; Pluggable; Spring Cage; 8; 3.5 mm; PTDA 1.5; 8 A; 240 V
$ 3.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1725185.

Phoenix Contact

Datasheet10 pages4 years ago

IHS

Electro Sonic

Burklin Elektronik

MRO Stop

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-02-25
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1966156
Terminal block; PCB; Plug; Female Sockets; 8 position; 8A; 320V; Push-in
TE Connectivity284539-8
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
Phoenix Contact1725159
Terminal Block Connector; PCB; Pluggable; Spring Cage; 6; 3.5 mm; PTDA 1.5; 8 A; 240 V
Phoenix Contact1725172
Terminal Block Connector; PCB; Pluggable; Spring Cage; 7; 3.5 mm; PTDA 1.5; 8 A; 240 V
TE Connectivity284506-8
Conn Terminal Block PL 8 POS 3.5mm Solder RA Thru-Hole 11A/Contact
TE Connectivity282834-8
TE Connectivity 282834-8 Terminal Block 8Pos Female Unshrouded Horizontal

Descriptions

Descriptions of Phoenix Contact 1725185 provided by its distributors.

Terminal Block Connector; PCB; Pluggable; Spring Cage; 8; 3.5 mm; PTDA 1.5; 8 A; 240 V
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 8 Pos 3.5mm pitch Pl ug 24-16AWG Spring
PCB PLUG PUSH-IN 3.5MM 16AWG 240V 8A 8 POSITION COMBICON PTDA SERIES
Phoenix Contact Printconnectoren PTDA 1,5/ 8-PH-3,5 - 1725185
TERM BLOCK PLUG 8POS 45DEG 3.5MM
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 240 V, contact surface: Sn, contact connection type: Socket, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 16, product range: PTDA 1,5/..-PH, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 45 °, pin layout: Linear double pinning, plug-in system: COMBICON PST 1,0, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG