Descriptions of Phoenix Contact 1840421 provided by its distributors.
Terminal Block; Plug; 8 A; 160 V; 3.5 mm; 8; Screw; 2.5 kV; 160 V; Polyamide
Conn Terminal Block F 8 POS 3.5mm Screw RA Cable Mount 8A Cardboard
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
8A 160V Green Terminal Block, 8 Pos, Screw, Nylon, UL94 V-0
Terminal Connector Plug Female 8A 160V 8-Pos. - MC15/8-ST-35
8A 8 0.14~1.5 1 14~30 3.5mm Green Pluggable System Terminal Block ROHS
Phoenix,PCBplug connector,MC1,5/8-ST-3,5,Phoenix Contact 3.5mmpitch8pPlug-in terminal blocks plug, MC 1.5/8-ST-3.5series, 320 V, Tighten the screws, green
Pluggable Terminal Block, 8 Position, 28-16Awg; Pitch Spacing:3.5Mm; No. Of Positions:8Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:8A Rohs Compliant: Yes |Phoenix Contact MC 1,5/8-ST-3,5
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: MC 1,5/..-ST, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard