TE Connectivity 284392-5

Conn Terminal Block 5 POS 3.81mm Solder ST Thru-Hole 12A/Contact
$ 1.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 284392-5.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet6 pages15 years ago
Datasheet109 pages19 years ago
Datasheet12 pages18 years ago
Technical Drawing1 page15 years ago
Datasheet8 pages0 years ago

IHS

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+100%

CAD Models

Download TE Connectivity 284392-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Related Parts

TE Connectivity284517-5
Barrier Strip Terminal Block, 11A, 1 Row(s), 1 Deck(s)
TE Connectivity284513-5
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
Weidmuller1793160000
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
3.81mm Pitch Eurostyle Right-Angle PCB Header, with Threaded Retention Inserts, 5 Circuits
TE Connectivity284507-5
Conn Terminal Block PL 5 POS 3.81mm Solder RA Thru-Hole 11A/Contact
Phoenix Contact1827305
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 284392-5 provided by its distributors.

Conn Terminal Block 5 POS 3.81mm Solder ST Thru-Hole 12A/Contact
Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
Fixed Terminal Blocks 5P SIDE ENTRY 3.81MM
Conn, Tb 284392-5; |Buchanan Te Connectivity 284392-5
TERMI-BLOK PCB SIDE ENTRY STAC
TERM BLK 5P SIDE ENT 3.81MM PCB
TERMI-BLOK PCB SIDE ENTRY STAC Number of Positions: 5 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .15 in Centerline (Pitch): 3.81 mm PCB Terminal Block | 5 Header Wire-to-Board .15" | Part Number: 284392-5 | Internal Number: 284392-5 | .15" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 284392-5.