Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 284047-8

Conn Terminal Block F 8 POS 5.08mm Screw ST Cable Mount 15A/Contact
$ 7.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 284047-8.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet12 pages18 years ago
Datasheet109 pages19 years ago
Technical Drawing8 pages15 years ago
Datasheet8 pages0 years ago

IHS

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-2.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-08-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Weidmuller1716380000
Conn Terminal Block SKT 8 POS 5.08mm Screw RA Cable Mount 15A Box
TERMINAL BLOCK CONNECTOR, EURO, PLUG, SCREW CLAMP,8,5.08 MM,24-12 AWG,10 A,300 V
Weidmuller1716530000
WEIDMULLER 1716530000Pluggable Terminal Block, 8 Ways, 300 V, 10 A, 5.08 mm, 22 AWG, 12 AWG
TE Connectivity / AMP796635-8
Conn Eurostyle Block F 8 POS 5.08mm Screw RA Cable Mount 15A/Contact Box
TE Connectivity284041-8
Conn Terminal Block F 8 POS 5.08mm Screw ST Cable Mount 15A/Contact
Barrier Strip Terminal Block, 15A, 3.309mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 284047-8 provided by its distributors.

Conn Terminal Block F 8 POS 5.08mm Screw ST Cable Mount 15A/Contact
Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, PLUGGABLE, 8WAYS, 12AWG; Pitch Spacing:5.08mm; No. of Positions:8Ways; Wire Size (AWG):30AWG to 12AWG; Conductor Area CSA:3mm²; Wire Connection Method:Screw; Rated Current:15A; Rated Voltage:300V; Product
Special Order: TERMI-BLOK VERTICAL PLUG STACK Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm Number of Rows: 1 Plug Wire-to-Board .2" 5.08 mm | PCB Terminal Block | Part Number: 284047-8 | Internal Number: 284047-8 | .2" | TE Connectivity | Buchanan

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 284047-8 .