Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2822395-1

4.8mm 2x5P 5 2 5.6mm Without a buckle P=4.8mm Housings (Wire To Board / Wire To Wire ) ROHS
$ 2.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2822395-1.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+8.94%

CAD Models

Download TE Connectivity 2822395-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2023-11-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity5103309-1
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity5103309-5
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity5103308-2
Header; Pin; Vertical; Copper Alloy; Thermoplastic; 14; 0.100 x 0.100 in.; 1 A
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 2822395-1 provided by its distributors.

4.8mm 2x5P 5 2 5.6mm Without a buckle P=4.8mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity Automotive connector housing Automotive connector male plug, Econoseal J 070 Mk II+series, 10road, 2line
AUTOMOTIVE CONN HOUSING, PLUG, 10POS; Product Range:Econoseal J Mark II Series; Gender:Plug; No. of Positions:10Ways; For Use With:AMP Econoseal J Mark II Series Pin & Socket Contacts; Connector Body Material:PBT (Polybu
070 ECONOSEAL MARK-2+ PLUG 10P Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.8 mm Mating Tab Width: .07 in Automotive Housing | 12 V Housing for Female Terminals Wire-to-Wire 1.8 mm | Part Number: 2822395-1 | Internal Number: 2822395-1 | TE Connectivity | Econoseal

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty