TE Connectivity 282108-1

Automotive Connector Housing, SUPERSEAL 1.5, Plug, 6 Ways, Superseal 1.5 Series Connectors
$ 0.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 282108-1.

Newark

Datasheet5 pages3 years ago
Datasheet14 pages12 years ago

LKR

TE Connectivity

HQonline

JRH Electronics

Inventory History

3 month trend:
+74.34%

CAD Models

Download TE Connectivity 282108-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1993-05-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity282107-1
TE Connectivity 282107-1 Automotive Connector Female Shrouded Housing CAP 1X05C
TE Connectivity640581-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity926300-3
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits
Sabre Vertical Header 6 Circuits Glow-Wire Capable PCB Thickness 1.60mm with Board Lock
KK Header, Vertical, with Polarizing Backwall, 6 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of TE Connectivity 282108-1 provided by its distributors.

Automotive Connector Housing, SUPERSEAL 1.5, Plug, 6 Ways, Superseal 1.5 Series Connectors
TAB HOUSING, 6WAY; Product Range: SUPERSEAL 1.5 Series; Gender: Plug; No. of Positions: 6Ways; Pitch Spacing: 6mm; For Use With: Superseal 1.5 Series Connectors; SVHC: No SVHC (27-Jun-2018); Cable Diameter Max: 3.3mm; Cable Dia
AMP SUPERSEAL 1.5 SERIES 6P CA Nominal Voltage Architecture: 12 V 24 V 48 V Number of Positions: 6 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.5 mm Amp Superseal 1.5Mm & Connector Housing | 12 V 6 | Part Number: 282108-1 | Internal Number: 282108-1 | Alias Number: 41.137.00 | 1.5 mm | TE Connectivity | SUPERSEAL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2821081