Molex 43160-2106

Sabre Vertical Header 6 Circuits Glow-Wire Capable PCB Thickness 1.60mm with Board Lock
$ 1.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43160-2106.

IHS

Datasheet5 pages6 years ago

Molex

Master Electronics

Farnell

Mouser

Inventory History

3 month trend:
+127%

CAD Models

Download Molex 43160-2106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Pin Header, 6 Contacts, 1 Row, 7.5mm, Matte Tin, 18A, Straight, Shrouded, Brass, Wire-to-Board, THT
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT
Sabre 90° Header 6 Circuits Glow-Wire Capable PCB Thickness 1.60mm with Board Lock
TE Connectivity1-1318301-5
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug
HIROSE ELECTRICDF22-5P-7.92DS(05)
HEADER 5POS 7.92MM R/A TIN, THRU-HOLE, RIGHT-ANGLE,
HIROSE ELECTRICDF22-5P-7.92DSA(05)
5 Position 7.92mm Straight Thru-Hole Power to the Board Header

Descriptions

Descriptions of Molex 43160-2106 provided by its distributors.

Sabre Vertical Header 6 Circuits Glow-Wire Capable PCB Thickness 1.60mm with Board Lock
6 Position Header, Male Blades Connector Solder 0.295 (7.50mm) Through Hole"
Multipole Connector; Connector Type:Plug & Socket; Gender:Header; No. of Contacts:6; Contact Termination:Through Hole; Contact Material:Brass; Series:43160; Contact Plating:Tin; Color:Black; Connector Mounting:PC Board ;RoHS Compliant: Yes
HEADER, VERTICAL, SMC, 6WAY; Connector Type:Wire to Board; Series:SABRE; Contact Termination:Solder; Gender:Plug; No. of Contacts:6; No. of Rows:1; Pitch Spacing:7.5mm; Contact Plating:Tin; Contact Material:Brass; Approval Bodies:UL, CSA; Connector Type:Wire-to-Board; Contact Material:Brass; Contact Plating:Tin; Current Rating:18A; Dielectric Strength:6000V/m; Housing Type:Nylon UL94V-0; Insulation Resistance:1000Mohm; Lead Spacing:7.5mm; No. of Poles:6; No. of Ways:6; Operating Temperature Max:130°C; Operating Temperature Min:-40°C; Termination Method:Solder; Voltage Rating V AC:600V; Wire Size AWG Max:18AWG; Wire Size AWG Min:14AWG; Working Voltage:600V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.431602106
  • 0431602106
  • 431-60-2106
  • 43160 2106
  • 43160-2106..
  • 431602106