TE Connectivity 207535-1

Self adhesive, 1 pole, pitch 5 mm, straight, black, 207535-1
$ 1.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207535-1.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-7.53%

CAD Models

Download TE Connectivity 207535-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

TE Connectivity / AMP211076-1
Locking Ramp Self Mating 1-Pin Male/Female Crimp/Weld Red/Black Wire Mount Free Hanging TH
TE Connectivity184042-1
Automotive Connectors,Housings 1 Plug Black wire mounting 17.3mm*24.05mm*27.6mm
TE Connectivity184042-2
1 5mm 1pin wire mounting,free hanging,Through hole mounting 17.3mm*24.05mm*27.6mm
2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 1 Circuit, Friction Lock
Rectangular Power Connector, 1 Contact(s), Male and Female, Plug

Descriptions

Descriptions of TE Connectivity 207535-1 provided by its distributors.

Self adhesive, 1 pole, pitch 5 mm, straight, black, 207535-1
RECTANGULAR CONNECTOR HOUSINGSHSG, SINGLE POSN FREE HANGING
Self Mating 1 1pin Male or Female Crimping and soldering red,Black wire mounting,free hanging,Through hole mounting
Connector HSG HSGSINGLE PN FREE HANGING
Headers & Wire Housings HSG 1 POS F/H
Connector Housing PL/RCP 1 POS ST
207535-1, TE CONNECTIVITY/AMP BRAND
Special Order: HSG,SINGLE POSN FREE HANGING Number of Positions: 1 Connector & Housing Type: Plug Receptacle Connector Product Type: Housing Connector System: Wire-to-Wire UL Flammability Rating: UL 94V-0 Standard Rectangular Connector | 1 Plug Housing | Part Number: 207535-1 | Internal Number: 207535-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty