TE Connectivity 281838-3

Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 281838-3.

JRH Electronics

Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

TME

element14

Inventory History

3 month trend:
-10.20%

CAD Models

Download TE Connectivity 281838-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

TE Connectivity926475-3
Conn Housing RCP 3 POS 2.54mmCrimp STCable Mount Black Bag
TE Connectivity1375820-3
Rectangular Connector Housings; 1375820-3; TE CONNECTIVITY; 1; 3; 3; Yes
TE Connectivity3-640441-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.54 mm, 7880 Series, Nylon, KK 254, White
Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.54 mm, 90156 Series, PPO, C-Grid III, Black
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking

Descriptions

Descriptions of TE Connectivity 281838-3 provided by its distributors.

Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity 281838-3 Board Connector 3 Pin 1 Row Female Unshrouded
HOUSING, CRIMP, RECEPTACLE, 2.54MM, 3WAY; Pitch Spacing: 2.54mm; No. of Contacts: 3Contacts; Gender: Receptacle; Product Range: AMPMODUHE13 / HE14 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -
HOUSING HE13 HE14 COSI 3 P Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Insulation Displacement (IDC) Connector System: Wire-to-Board Receptacle Housing With Insulation Displacement (IDC) | He13/he14 Crimp Housing | Part Number: 281838-3 | Internal Number: 281838-3 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2818383