TE Connectivity 281274-1

Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole
$ 1.87
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 281274-1.

TE Connectivity

Datasheet7 pages30 years ago

Newark

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-49.91%

CAD Models

Download TE Connectivity 281274-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-01-31
LTD Date2013-03-01

Related Parts

TE Connectivity5104338-4
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity / AMP2-827745-0
Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Automotive
TE Connectivity2-1634688-0
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Frame
Amphenol Communications Solutions71918-120LF
CONN HEADER VERT 20POS 2.54MM / Connector Header Through Hole 20 position 0.100" (2.54mm)
20-Pin 2.54mm 2 2.54mm Header Push-Pull 1.75A 250nm Gold Black TH 32.72mm L × 8.59mm H

Descriptions

Descriptions of TE Connectivity 281274-1 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole
Header 20-Pin 2.54mm Pitch Push-Pull 1A 760nm Gold Black TH 33.02mm × 9.1948mm × 9.2mm
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
CONN PIN HEADER VERTICAL 20POS
AMP LATCH POST SPRT ASSY 20POS
Headers&Wire Housings POST SPRT ASSY 20P
Shrouded hdr,male,20 way,2.54mm,PCB,180¦
Pin and Pinless Headers (AMP-LATCH)
Header, Strt 20Way; Connector Type:wire To Board; Contact Termination:through Hole Vertical; Gender:header; No. Of Contacts:20; No. Of Rows:2; Pitch Spacing:2.54Mm; Contact Plating:gold; Contact Material:brass; No. Of Poles:20; No. Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2812741