TE Connectivity 5104338-4

Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
$ 2.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5104338-4.

TE Connectivity

Datasheet245 pages8 years ago
Technical Drawing1 page15 years ago
Datasheet96 pages18 years ago
Datasheet5 pages15 years ago

IHS

Electro Sonic

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
-32.91%

CAD Models

Download TE Connectivity 5104338-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE Connectivity / AMP2-827745-0
Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Automotive
TE Connectivity2-1634688-0
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole
TE Connectivity281274-1
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Frame
TE Connectivity102153-4
Conn Ejector Header HDR 20 POS 2.54mm Solder ST Thru-Hole Frame
Amphenol Communications Solutions71918-120LF
CONN HEADER VERT 20POS 2.54MM / Connector Header Through Hole 20 position 0.100" (2.54mm)

Descriptions

Descriptions of TE Connectivity 5104338-4 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
TE Connectivity 2.54mmpitch20pDouble row pin header Wire-to-board connector, AMP-LATCHseries, right angle, Through hole mounting
Connector, Header, 20Pos, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Contact Termination Type:Through Hole; Product Range:Amp-Latch Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Te Connectivity Amp 5104338-4
A/L LOW PRO HDR 20P VERT HT Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: With PCB Mount Retention Type: Retention Solder Tails Wire-to-Board 2.54 mm .1" With | Ribbon Cable Connector | Part Number: 5104338-4 | Internal Number: 5104338-4 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104338-4
  • 51043384