TE Connectivity 280619-1

Conn Shrouded Header HDR 10 POS 3.96mm Solder RA Thru-Hole Box/Carton
$ 2.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 280619-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet2 pages1 year ago

ShanghaiCT

TE Connectivity

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+21.65%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

KK 396 Header, Right-Angle with Friction Lock, 10 Circuits, Tin (Sn) Plating
Molex 26-48-1102 KK 396 Breakaway Header, Right-Angle, 10 Circuits, Tin (Sn) Plating
KK 396 Breakaway Header, Right-Angle with Friction Lock, 10 Circuits, Tin (Sn) Plating
TE Connectivity1-640389-0
Connector, MTA-156; Male; 10; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
TE Connectivity1-640385-0
Conn Unshrouded Header HDR 10 POS 3.96mm Solder RA Side Entry Thru-Hole Package
TE Connectivity1-1123723-0
Conn Wire to Board HDR 10 POS 3.96mm Solder ST Top Entry Thru-Hole Bag

Descriptions

Descriptions of TE Connectivity 280619-1 provided by its distributors.

Conn Shrouded Header HDR 10 POS 3.96mm Solder RA Thru-Hole Box/Carton
PCB HEADER, 3.96MM, 10WAY 1 ROW RIGHT ANGLE, SOLDER, AMPMODU MOD I SERIES
Header, Rightangle, Tin, Sil, 10Way; |Te Connectivity Amp 280619-1
Headers & Wire Housings 1x10P SHRD HDR R/A TIN
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Green Insulator
TE Connectivity 3.96mmpitch10pSingle row pin header Board to Board, Wire-to-board connector, AMPMODU MOD Iseries, right angle, Through hole mounting
HEADER, RIGHTANGLE, TIN, SIL, 10WAY; Pitch Spacing: 3.96mm; No. of Contacts: 10Contacts; Gender: Plug; Product Range: AMPMODU MOD I Series; Contact Termination Type: Solder; No. of Rows: 1Rows; Contact Plating: Tin Plated Conta

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2806191