Descriptions of Molex 26-48-1106 provided by its distributors.
KK 396 Breakaway Header, Right-Angle with Friction Lock, 10 Circuits, Tin (Sn) Plating
Pin Header, 10 Contacts, 1 Row, 3.96mm, Tin, 7A, Right Angle, Unshrouded, Brass, Wire-to-Board, PET
Conn Wire to Board HDR 10 POS 3.96mm Solder RA Side Entry Thru-Hole KK® Bag
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal
KK 156 Header Assy FrLk Break 10 Ckt Tin
.156 K.K. Connectors R/A B/A HDR 10P TIN FRICTION LOCK
Pin Header PCB - Right-Angle 10P
Cross Referenced to MOLEX - Part MOL26-48-1106
10pin 3.96mm 1 Breakaway,Friction Lock,Header 7A 1.52μm tin Black Through hole mounting 39.57mm*9.017mm*20.29mm
KK 156 Hdr Assy Flat Bkwy 11 ckt Tin
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle
CONN, R/A PIN HDR, 10POS, 1ROW, 3.96MM; Pitch Spacing: 3.96mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: KK 396 41672 Series; Contact Termination ; Available until stocks are exhausted Alternative available