What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 280592

TE Connectivity Connector Housing, 6-Pos, 3.96mm Pitch, 1 Row
$ 0.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 280592.

IHS

Datasheet5 pages1 year ago

Farnell

Newark

TE Connectivity

TME

Inventory History

3 month trend:
-3.49%

CAD Models

Download TE Connectivity 280592 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-07-12
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity640250-6
Connector; Receptacle; 6; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity3-640426-6
Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity770849-6
Board Connector, 6 Contact(S), 1 Row(S), Female, 0.156 Inch Pitch, Crimp Terminal, Natural
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 280592 provided by its distributors.

TE Connectivity Connector Housing, 6-Pos, 3.96mm Pitch, 1 Row
CONN RCPT HSG 6POS 3.96MM / 6 Rectangular Connectors - Housings Receptacle Green 0.156" (3.96mm)
Conn Housing RCP 6 POS 3.96mmCrimp STCable Mount Green
PCB HOUSING, 3.96MM, 6 WAY1 ROW, FEMALE, STRAIGHT, AMPMODU MOD I SERIES
TE Connectivity 280592 Wire Housing Female Unshrouded 6 Positions
Socket header, 6 pole, pitch 3.96 mm, straight, green, 280592
Conn Housing RCP 6 POS 3.96mm Crimp ST
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Locking, Green Insulator, Receptacle
3.96mm Housings (Wire To Board / Wire To Wire ) ROHS
Headers & Wire Housings RECPT HSG 6 POS
.156 Inch AMPMODU .031 X .062 Mod l
Crimping Terminal Rubber Shell
RECEPTACLE, 6WAY; Pitch Spacing: 3.96mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: AMPMODU Mod I Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVHC: No
AMPMODU I RECEPTACLE HOUSING. Connector & Housing Type: Receptacle Connector Product Type: Housing UL Flammability Rating: UL 94V-1 Centerline (Pitch): 3.96 mm Centerline (Pitch): .156 in Receptacle Housing UL 94V-1 3.96 mm | Standard Rectangular Connector | Part Number: 280592 | Internal Number: 280592 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty