TE Connectivity 280523-2

Conn Wire to Board HDR 12 POS 2.54mm Solder RA Thru-Hole Box
$ 3.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 280523-2.

JRH Electronics

Datasheet5 pages2 years ago

ShanghaiCT

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-2.52%

CAD Models

Download TE Connectivity 280523-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-09-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole KK® Bag
TE Connectivity280520-2
STRAIGHT PCB HEADER, 12-WAY 1 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
TE Connectivity1-826631-2
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
TE Connectivity1-281698-2
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Blue Insulator
TE Connectivity102202-9
Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 280523-2 provided by its distributors.

Conn Wire to Board HDR 12 POS 2.54mm Solder RA Thru-Hole Box
12P MODU II SHRD HDR,RT ANG 0.38AU
Header, Shrouded, Right Angle, 12Way; |Te Connectivity Amp 280523-2
Angled plug connector/12-pin 1x12P
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
HEADER, SHROUDED, RIGHT ANGLE, 12WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:12; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:AMPMODU; Contact Plating:Gold; Rows, No. of:1; Current Rating:3A; No. of Poles:12; Pitch:2.54mm; Voltage Rating, AC:250V; Voltage, Working:250V; Contact Current Rating:3A

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty