TE Connectivity 102154-5

24pin 2.54mm 2 2.54mm Header,Push-Pull 1A 760nm gold palladium Black Through hole mounting
$ 2.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 102154-5.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

IHS

TE Connectivity

Master Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 102154-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.56
$ 2.35
$ 2.35
Stock
45,264
16,142
16,142
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
24
24
24
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Gold, Tin
Gold, Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
-
Bronze
Bronze

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Pin Header, 24 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, THT
Amphenol Communications Solutions67997-224HLF
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole Poly Bag
Amphenol Communications Solutions67996-124HLF
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik®
Amphenol Communications Solutions77313-101-24LF
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
TE Connectivity280521-2
Pin Header, Shrouded, Wire-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Through Hole Straight
TE Connectivity102567-2
Conn Shrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 102154-5 provided by its distributors.

24pin 2.54mm 2 2.54mm Header,Push-Pull 1A 760nm gold palladium Black Through hole mounting
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle
CONNECTOR, RCPT, 24POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:24Contacts; Gender:Receptacle; Product Range:Universal AMP-LATCH Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plati
Special Order: 024 UNIV HDR SP 4S 30DP STD Connector System: Board-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Retention Type: Screw Mount Board-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 102154-5 | Internal Number: 102154-5 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102154-5 .