TE Connectivity 281698-6

Pcb Header, 2.54MM, 6WAY 1ROW, Right Angler, Solder, 3A, Ampmodu HE14 Series
$ 0.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 281698-6.

JRH Electronics

Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-22.76%

CAD Models

Download TE Connectivity 281698-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-31
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity280379-1
Pin Header, Shrouded, Wire-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Right Angle
TE Connectivity103329-6
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole
TE Connectivity / AMP826949-6
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
Pin Header, 6 Contacts, 1 Row, 2.54mm, Tin, 4A, Right Angle, Unshrouded, Brass, THT RA
2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 6 Circuits Tin (Sn) Plating
KK 254 Solid Header, Right-Angle, with Friction Lock, 6 Circuits, Matte Tin (Sn) Plating, Bag

Descriptions

Descriptions of TE Connectivity 281698-6 provided by its distributors.

PCB HEADER, 2.54MM, 6WAY 1ROW, RIGHT ANGLER, SOLDER, 3A, AMPMODU HE14 SERIES
TE Connectivity 2.54mmpitch6pSingle row pin header Wire-to-board connector, AMPMODU HE14series, right angle, Through hole mounting
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle
HEADER, RIGHT ANGLE, 1ROW, 6WAY; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: AMPMODU HE14 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Con
HEADER HE14 RA 6 P PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 1 | He13/he14 Th Header & Srra | Part Number: 281698-6 | Internal Number: 281698-6 | Alias Number: CN266 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2816986