TE Connectivity 280372-1

Conn Shrouded Header (3 Sides) HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Carton
$ 0.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 280372-1.

Farnell

Datasheet5 pages2 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago

Electro Sonic

LKR

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-15.99%

CAD Models

Download TE Connectivity 280372-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

TE Connectivity281695-6
Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Loose Piece
TE Connectivity281698-6
PCB HEADER, 2.54MM, 6WAY 1ROW, RIGHT ANGLER, SOLDER, 3A, AMPMODU HE14 SERIES
TE Connectivity826936-6
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity826926-6
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 6 Circuits Tin (Sn) Plating
Connector Wire to Board Header 6 Position 2.54mm Solder Straight Thru-Hole (Color may vary)

Descriptions

Descriptions of TE Connectivity 280372-1 provided by its distributors.

Conn Shrouded Header (3 Sides) HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Carton
CONN HEADER VERT 6POS 2.54MM / Connector Header Through Hole 6 position 0.100" (2.54mm)
STRAIGHT PCB HEADER, 6-WAY 1 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
TE Connectivity 2.54mmpitch6pSingle row pin header Board to Board, Wire-to-board connector, AMPMODU MOD IIseries, right angle, Through hole mounting
Connector Systems:wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:6Contacts; Contact Termination Type:through Hole Straight; Product Range:ampmodu Mod Ii Series; Connector Shroud:shrouded; Gender:header Rohs Compliant: Yes
6P AMPMODU II SHRD HDR, ST, TIN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 6 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 280372-1 | Internal Number: 280372-1 | Alias Number: 1003494-F | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 280372-1.