Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 27E461

Relay Sockets Polyester Screw Terminal 10A Track Mount 4Pole
$ 34.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 27E461.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-6.51%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-09-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2026-03-31
LTD Date2026-04-07
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

ITT / CannonMS3102R24-7PY
Conn Cylindrical Circular PIN 16 POS Solder Cup ST Box Mount 16 Terminal 1 Port
ITT / CannonMS3102R24-5P
Conn MIL-C-5015 Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port
ITT / CannonMS3102E24-5SY
Conn MIL-C-5015 Circular SKT 16 POS Solder ST Box Mount 16 Terminal 1 Port
Amphenol IndustrialPT02A-20-16S(025)
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-20-16S(025)
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 27E461 provided by its distributors.

Relay Sockets Polyester Screw Terminal 10A Track Mount 4Pole
27E461=SOCKT,R10,4POLE,PCB,TRCK-MNT,SCRW Relay Accessories | Part Number: 27E461 | Internal Number: 4-1393143-4 | TE Connectivity
Relay Sockets and Accessories Product Highlights: Socket R10 Series Socket Type = Track Mount Number of Poles = 4 Terminal Type = Screw
Rel Skt, Din Rail, Screw, 16Pins; Available Until Stocks Are Exhausted Alternative Available |Potter&brumfield Te Connectivity 27E461
RELAY SOCKET; Socket Mounting: DIN Rail; Socket Terminals: Screw; No. of Pins: 16Pins; Current Rating: 10A; Voltage Rating: -; Product Range: -; Accessory Type: Relay Socket; Contact Termination: Screw; No. of

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1393143-4