Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 27E123

Relay Socket, Glass-Filled Polyester, Screw Terminal, 10A, 300VAC, Track Mount, 3-Pole

$ 11.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 27E123.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Farnell

JRH Electronics

Newark

Master Electronics

Inventory History

3 month trend:
+420%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

ITT / Cannon192926-0450
Circular Connector, 8 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
EatonMBG12R1
Circular Connector Housing, Bantamate Ii; |Souriau-Sunbank / Eaton MBG12R1
Amphenol IndustrialMS3102A18-8P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 8 Contacts, Solder Pin, Threaded
Amphenol Sine SystemsT3507000U
Circular Connector, 8 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Amphenol AerospaceMS3102R22-18PW
Conn MIL-DTL-5015 Circular PIN 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port
ITT / CannonMS3102R18-8P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 8 Contacts, Solder Pin, Threaded

Descriptions

Descriptions of TE Connectivity 27E123 provided by its distributors.

Relay Socket, Glass-Filled Polyester, Screw Terminal, 10A, 300VAC, Track Mount, 3-Pole
27E123, Relay socket for Tyco P&B KRPA series. 11 pin octal for 1-3 pole.
RELAY SOCKET, 11, 10A, 240VAC; Socket Mounting: Panel; Socket Terminals: Screw; No. of Pins: 11Pins; Current Rating: 10A; Voltage Rating: 240VAC; Product Range: -; Accessory Type: Relay Socket; Size: 2.322 x 57F3432
Current Max. A = 10 / Voltage Max. V = 300 / Suitable for = Power Relays / Pins = 11 / Termination Type = Screw Clamp Terminal / Mounting Type = Panel Mount / Height mm = 23.5 / Length mm = 60.5 / Width mm = 52.3
27E123=SOCKET,KRP,11,SCW,SURF-MOUNT Relay Socket Type: Track Mount Body Material: Polyester GF Product Mount Type: Panel Mount Relay Accessory Type: Socket Track Mount Polyester GF Panel Mount Socket | Relay Accessories | Part Number: 27E123 | Internal Number: 1393143-7 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393143-7
  • 2.70E+124
  • 27 E 123
  • 27-E123
  • 27E123.