Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 23ESB224MMF50NF

Potentiometer Carbon Logorithmic Taper Rotary 220 Kohms Pwr 0.2W Type 23 Series

$ 4.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 23ESB224MMF50NF.

Electro Sonic

Datasheet3 pages15 years ago

TE Connectivity

Sager Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+42.17%

CAD Models

Download TE Connectivity 23ESB224MMF50NF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP1624134-2
POTENTIOMETER CARBON LINEAR TAPER ROTARY 220 KOHMS POWER 0.4W TYPE 23 SERIES
TE Connectivity / AMP1624133-1
Potentiometer, Carbon Film, 0.4W, 220000ohm, 20% +/-Tol, 1 Turn(s)
TE ConnectivityCP16SH10IP06224F
Res Carbon Film POT 220K Ohm 20% 1/5W 1(Elec)/1(Mech)Turn 6mm (53 X 20.5mm) Pin Panel Mount/Through Hole
Res Carbon Film Trimmer 220K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (10.3 X 12.1mm) Pin Thru-Hole Automotive
10 Mm Carbon Potentiometer |Amphenol Piher Sensors And Controls PT10MV10-224A2020
Potentiometer, Conductive Plastic, 0.25W, 200000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
TE Connectivity / AMP1624133-1
Potentiometer, Carbon Film, 0.4W, 220000ohm, 20% +/-Tol, 1 Turn(s)
POTENTIOMETER, LINEAR, AUDIO, 200000 OHMS, +/- 20%, 0.05 W (MAX.) @ 40 C, 50 VAC
Potentiometer, Carbon, 0.025W, 200000ohm, 20V, 20% +/-Tol, 1 Turn(s)
POTENTIOMETER, LINEAR, AUDIO, 200000 OHMS, +/- 20%, 0.05 W (MAX.) @ 40 C, 50 VAC

Descriptions

Descriptions of TE Connectivity 23ESB224MMF50NF provided by its distributors.

POTENTIOMETER CARBON LOGORITHMIC TAPER ROTARY 220 KOHMS PWR 0.2W TYPE 23 SERIES
Res POT Carbon 220k Ohm 20% 2/5W 1Turn 6.35mm (20.4 x 60.7 x 25.2mm) Panel/Through Hole
Potentiometer, Carbon Film, 0.4W, 220000ohm, 20% +/-Tol, 1 Turn(s)
Potentiometer, Log 220K; |Citec Te Connectivity 23ESB224MMF50NF
±20% 220KΩ 200mW panel mount 60.7mm(Length)*25.2mm(height)
ResCarbon Film POT 220K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6.35mm (60.7 X 20.4 X 25.2mm) Eyelet Panel Mount
POT 220K OHM 0.4W 20% SIDE FLAT
POTENTIOMETER, LOG 220K; Track Resistance:220kohm; No. of Turns:1Turns; Taper:Logarithmic; Power Rating:200mW; Resistance Tolerance:± 20%;
Special Order: 23E 220KB 6.35X50FL B7 CAT Resistance Value: 220K Ω Element Type: Carbon Film Passive Component Tolerance: 20 % Power Rating: .4 W Product Terminates To: Wire Potentiometer | 220K Ω Carbon Film 20 % .4 W | Part Number: 23ESB224MMF50NF | Internal Number: 1624157-2 | TE Connectivity | Citec

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1624157-2