Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2309408-2

Card Edge Connector, 260 Contact(s), 2 Row(s), Right Angle, Surface Mount Terminal, Black Insulator

$ 1.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2309408-2.

Electro Sonic

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

ShanghaiCT

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-8.81%

CAD Models

Download TE Connectivity 2309408-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2309407-1
TE Connectivity 2309407-1 Card Edge Connector Female 260 Contacts 2 Rows
TE Connectivity2309410-1
Card Edge Connector, 260 Contact(s), 2 Row(s), Right Angle, Surface Mount Terminal, Black Insulator
TE Connectivity2309409-1
TE Connectivity 2309409-1 Card Edge Connector Female 260 Contact 2 Row
TE Connectivity2309408-1
Conn Socket DDR4 SODIMM 260 POS SO 0.5mm Solder Peg RA SMD T/R
TE Connectivity2309412-1
Card Edge Connector, 260 Contact(s), 2 Row(s), Right Angle, Surface Mount Terminal, Black Insulator
TE Connectivity2309414-1
Card Edge Connector, 260 Contact(s), 2 Row(s), Right Angle, Surface Mount Terminal, Black Insulator

Descriptions

Descriptions of TE Connectivity 2309408-2 provided by its distributors.

Card Edge Connector, 260 Contact(s), 2 Row(s), Right Angle, Surface Mount Terminal, Black Insulator
DDR4 SODIMM 260P 4.0H RVS DRAM Type: Small Outline (SO) Stack Height: .157 in Stack Height: 4 mm Module Orientation: Right Angle Number of Positions: 260 Small Outline (SO) .157" 4 mm Right Angle | Ddr4 So Dimm Socket | Part Number: 2309408-2 | Internal Number: 2309408-2 | .157" | TE Connectivity
DDR4 SO DIMM Sockets are designed to JEDEC industry standards. They are available with standard and reverse key positions, GF, 5u\", 10u\", 15u\", and 30u\" gold thicknesses, 4.0mm, 5.2, 8.0, and 9.2 heights, and tray and reel packaging. DDR4 SO DIMM Socket applications include mass storage, communications, desktop PCs, and instrument equipment.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty