TE Connectivity 2309414-1

Card Edge Connector, 260 Contact(s), 2 Row(s), Right Angle, Surface Mount Terminal, Black Insulator
$ 1.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2309414-1.

Electro Sonic

Datasheet5 pages3 years ago

Future Electronics

RS (Formerly Allied Electronics)

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+12.27%

CAD Models

Download TE Connectivity 2309414-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity2309407-1
TE Connectivity 2309407-1 Card Edge Connector Female 260 Contacts 2 Rows
TE Connectivity2309411-1
TE Connectivity 2309411-1 Board Stacking Connector Male Unshrouded 260 Positions
TE Connectivity2309410-1
Card Edge Connector, 260 Contact(s), 2 Row(s), Right Angle, Surface Mount Terminal, Black Insulator
TE Connectivity2309412-1
Card Edge Connector, 260 Contact(s), 2 Row(s), Right Angle, Surface Mount Terminal, Black Insulator
TE Connectivity2309408-1
CARD EDGE CONNECTOR, 260 CONTACT; Available until stocks are exhausted Alternative available
TE Connectivity2309407-2
Memory Card Connector, DDR4 SODIMM, Cam-In Locking, 260 Contacts, Copper Alloy

Descriptions

Descriptions of TE Connectivity 2309414-1 provided by its distributors.

Card Edge Connector, 260 Contact(s), 2 Row(s), Right Angle, Surface Mount Terminal, Black Insulator
TE Connectivity 2309414-1 DIMM Connector DDR4 SODIMM 260P Female Unshrouded
Connector, DDR4 SODImm SOCKET, 260POS, 0.5mm; Product Range:-; Connector Type:SODImm Socket; No. of Contacts:260Contacts; Contact Material:Copper
DDR4 SODIMM 260P 9.2H RVS DRAM Type: Small Outline (SO) Stack Height: .362 in Stack Height: 9.2 mm Module Orientation: Right Angle Number of Positions: 260 Small Outline (SO) .362" 9.2 mm Right Angle | Part Number: 2309414-1 | Internal Number: 2309414-1 | .362" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty