TE Connectivity 2308107-7

Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, Solder Terminal, Black Insulator
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2308107-7.

IHS

Datasheet5 pages2 years ago

Master Electronics

TE Connectivity

Future Electronics

Inventory History

3 month trend:
-6.70%

CAD Models

Download TE Connectivity 2308107-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2018-03-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP2308107-3
Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, Solder Terminal, Green Insulator
TE Connectivity / AMP1-2308107-0
Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, Solder Terminal, Black Insulator
TE Connectivity / AMP2-2308107-0
Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, Solder Terminal, Blue Insulator
TE Connectivity / AMP4-1932031-7
Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, Solder Terminal, Latch & Eject, Black Insulator
Amphenol Communications Solutions10081530-12207LF
Memory Card Connector, DDR3 RDIMM, Latched, 240 Contacts, Copper Alloy, Gold Plated Contacts
Amphenol Communications Solutions10081530-12208LF
Conn DDR3 DIMM Socket SKT 240 POS 2mm Solder ST Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 2308107-7 provided by its distributors.

Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, Solder Terminal, Black Insulator
Conn DDR4 DIMM Socket SKT 288 POS 0.85mm Solder ST Thru-Hole Frame
DDR4 DIMM Sockets, JEDEC Std, TH/SMD Configs, Servers/Comms/Workstations/HPC
288 Position 0.85 mm Pitch Dual Row Vertical DDR4 DIMM Memory Card Socket
2308107-7, TE CONNECTIVITY/AMP BRAND
DDR4 DIMM 288 PIN TH TYPE DRAM Type: Double Data Rate (DDR) 4 Connector System: Board-to-Bus Bar Termination Method to PCB: Through Hole - Solder Module Orientation: Vertical Centerline (Pitch): .033 in Double Data Rate (DDR) 4 Board-to-Bus Bar Through Hole - Solder Vertical | Dimm | Part Number: 2308107-7 | Internal Number: 2308107-7 | .033" | TE Connectivity | DDR4 DIMM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty