Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2213775-1

TE Connectivity Silver Pushbutton Switch, Panel Mount, Momentary, 16mm Hole, Pilot Light, SPST

$ 10.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2213775-1.

IHS

Datasheet4 pages2 years ago

Master Electronics

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.76%

CAD Models

Download TE Connectivity 2213775-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-08-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

C&K Components1.14100.5030000
Switch, Key; SPST; N.O; Off (On); Gull Wing terminals; 0.1A 42V
C&K Components3.14001.0010000
Switch Tactile N.O. SPST Button PC Pins 0.1A 42VAC 42VDC 2VA 3N Thru-Hole Tube
C&K Components1.14001.5030000
Switch Tactile N.O. SPST Round Button Gull Wing 0.1A 42VAC 42VDC 1VA 1000000Cycles 3.6N SMD
Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Panel Mount-threaded
APEM9532CD
Switch Push Button N.C. SPST Round Plunger 0.1A 30VDC Momentary Contact Solder Lug Panel Mount
Pushbutton Switch, Spdt, 1A, 125Vac, Sol; |APEM Inc. 18535CD

Descriptions

Descriptions of TE Connectivity 2213775-1 provided by its distributors.

TE Connectivity Silver Pushbutton Switch, Panel Mount, Momentary, 16mm Hole, Pilot Light, SPST
Switch Push Button OFF (ON) SPST Flush Round Button 2A 36VDC Momentary Contact Panel Mount Solder Lug
Vandal Resistant Sw, Spst, 0.4Va, 20V; |Alcoswitch Te Connectivity AV1610P112R04
VANDAL RESISTANT SW, SPST, 0.4VA, 20V; Contact Configuration: SPST-NO; Actuator / Cap Colour: Natural; Product Range: AV16 Series; Switch Operation: Off-(On); Illumination Colour: White; Switch Terminals: Solder Lug; Contact C
AV16 SPM 0.4VA POWER LED WHITE 12V Push Button Switch Product Type: Anti-Vandal Switch Configuration (Pole-Throw): Single Pole - Single Throw Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Anti-Vandal Switch Single Pole - Single Throw Flush | Pushbutton Switch | Part Number: AV1610P112R04 | Internal Number: 2213775-1 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • AV1610P112R04