TE Connectivity 2213189-3

Board Connector, 2 Contact(s), 1 Row(s), Straight, Surface Mount Terminal, Natural Insulator
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2213189-3.

Sager Electronics

Technical Drawing4 pages10 years ago

Farnell

Master Electronics

TE Connectivity

Future Electronics

Inventory History

3 month trend:
-17.48%

CAD Models

Download TE Connectivity 2213189-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-11-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2213189-1
Board Connector, 2 Contact(s), 1 Row(s), Straight, Surface Mount Terminal, Natural Insulator
TE Connectivity2213189-2
Board Connector, 2 Contact(s), 1 Row(s), Straight, Surface Mount Terminal, Natural Insulator
TE Connectivity2213189-4
Board Connector, 2 Contact(s), 1 Row(s), Straight, Surface Mount Terminal, Natural Insulator
Micro-Fit 3.0 43650 ROHS3Compliant Solder Retention Tin Connector Header 100.0muin 2.54mum
2 Position Connector Wire to Board Header 3mm Solder Straight Thru-Hole Tray
2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 2 Circuits Tin (Sn) Plating

Descriptions

Descriptions of TE Connectivity 2213189-3 provided by its distributors.

Board Connector, 2 Contact(s), 1 Row(s), Straight, Surface Mount Terminal, Natural Insulator
Product Range:-; Pitch Spacing:3.3mm; Connector Shroud:Shrouded; Connector Systems:Wire-to-Board; Contact Material:Copper Alloy; Contact Plating:Tin Plated Contacts; Contact Termination Type:Through Hole Straight; No. of Rows:1Rows RoHS Compliant: Yes
Assembly, IPI Connector 22-18GA w cap Connector System: Wire-to-Board Centerline (Pitch): .12 in Centerline (Pitch): 3.3 mm Connector & Contact Terminates To: Printed Circuit Board Connector Height: .3 in Wire-to-Board .12" 3.3 mm Printed Circuit Board | Poke-In Connector | Part Number: 2213189-3 | Internal Number: 2213189-3 | .12" | TE Connectivity | LUMAWISE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2213189-3 .
  • 2213189-3.