Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2205063-3

Cable Assembly Ribbon 0.2m 28AWG 10 POS MICRO-MATCH MOW to 10 POS MICRO-MATCH MOW Plug-Plug

$ 2.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2205063-3.

Electro Sonic

Datasheet4 pages2 years ago

Farnell

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-3.18%

Supply Chain

Introduction Date2015-10-13
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Cable Assembly Flat Ribbon 0.15m 28AWG 6 POS Picoflex IDT to 6 POS Picoflex IDT F-F IDT-IDT Bag
Cable Assembly 0.15m 28AWG 1.27mm 10 to 10 POS Picoflex to Picoflex F-F Picoflex® Bag
Cable Assembly Flat Ribbon 0.1m 28AWG 8 POS Picoflex IDT to 8 POS Picoflex IDT F-F IDT-IDT Bag
TE Connectivity2205060-2
Cable Assembly Patch Cord 0.15m 28AWG Wire to Board to Wire to Board 4 to 4 POS M-M IDT-IDT
TE Connectivity2205062-1
TE Connectivity Ribbon Cable, Micro-MaTch Series, 8 Circuits, 28 AWG, Gray
TE Connectivity2205063-1
Ribbon Cable, Mow Plug, 10Pos, 75Mm; |Te Connectivity Amp 2205063-1

Descriptions

Descriptions of TE Connectivity 2205063-3 provided by its distributors.

Cable Assembly Ribbon 0.2m 28AWG 10 POS MICRO-MATCH MOW to 10 POS MICRO-MATCH MOW Plug-Plug
TE Connectivity cable, Micro-MaTch series, 10 road, American Wire Gauge 28 AWG, grey
RIBBON CABLE, MOW PLUG, 10POS, 200MM; Connector to Connector:Micro-Match Plug to Micro-Match Plug; No. of Positions:10Ways; Cable Length - Imperial:7.87"; Cable Length - Metric:200mm; Connector Pitch:1.27mm; Cable Pitch:1.27mm; Product Range:-; SVHC:No SVHC (07-Jul-2017); Connector Type A:Micro-Match Plug; Connector Type B:Micro-Match Plug
CA MICRO-MATCH MOW-MOW 10POS Cable Assembly Type: MICRO-MATCH MOW to MICRO-MATCH MOW Cable Assembly Length: .656 ft Cable Assembly Length: .2 m Cable Color: Gray Equalized: Yes MICRO-MATCH MOW to MICRO-MATCH MOW .656 ft .2 m Gray | Micro-Match Std Mow To Mow Cable Assy | Part Number: 2205063-3 | Internal Number: 2205063-3 | TE Connectivity | Micro-MaTch

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2205063-3 .