TE Connectivity 2198318-6

SFP Connector, 20+20 Contact(s), Female, Right Angle, Press Fit Terminal, Locking, Receptacle
$ 25.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2198318-6.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Master Electronics

Electro Sonic

ShanghaiCT

Inventory History

3 month trend:
-13.62%

CAD Models

Download TE Connectivity 2198318-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount, SSQ
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Solder, SSW Series, Phosphor Bronze
TE Connectivity215297-2
Conn Socket Strip SKT 2 POS 2.54mm Solder ST Thru-Hole Automotive Tray
TE Connectivity5-534206-1
Conn Socket Strip RCP 2 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Pin Header, 2 Contacts, 2 Rows, 4.2mm, Gold, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT

Descriptions

Descriptions of TE Connectivity 2198318-6 provided by its distributors.

SFP Connector, 20+20 Contact(s), Female, Right Angle, Press Fit Terminal, Locking, Receptacle
Conn zSFP+ RCP 40 POS 2.4mm Press Fit RA Thru-Hole 40 Terminal 2 Port Medical Tray
zSFP+ STACKED 2X1 RECEPTACLE ASSEMBLY
2 Port Press Fit Right Angle Through Hole zSFP+ Stacked Cage Assembly
CAGE WITH RECEPTACLE, 1X2, SPRING, ZSFP+
I/O Connectors ZSFP+ STACK 2X1 RCPT EMI SPRING W/4 LP
CONN ZSFP+ RCP W/CAGE 2X1 40P RA
ZSFP+ CAGE & CONN, 40POS, PRESS-FIT, R/A; No. of Contacts:40Contacts; Gender:Receptacle; Connector Type:I/O; Contact Termination Type:Press Fit; Product Range:-; Connector Mounting:PCB Mount; Contact Plating:Gold Plated
zSFP+ STACKED 2X1 RECEPTACLE ASSEMBLY Pluggable Form Factor: zSFP+ Stacked (SFP28) Pluggable I/O Product Type: Cage Assembly with Integrated Connector Centerline (Pitch): .8 mm Centerline (Pitch): .032 in Sealable: No zSFP+ Stacked (SFP28) Cage Assembly with Integrated Connector .8 mm .032" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2198318-6 .