Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2198264-3

Board Connector, 8 Row(s), Female, Right Angle, Press Fit Terminal, Black Insulator, Receptacle

$ 26.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2198264-3.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages11 years ago

Master Electronics

ShanghaiCT

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2017-05-11
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-10-31
LTD Date2023-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity2180824-5
Board Connector, 8 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
TE Connectivity2180822-5
Conn Backplane HDR 96Signal/54Ground POS 4.5mm Press Fit ST Thru-Hole Tube
TE Connectivity2187194-1
SW PIR RECT, 100OHM, 9X6SP, High Speed Backplane Connectors | TE Connectivity 2187194-1
Conn Backplane HDR 140 POS 3.7mm Press Fit ST Thru-Hole GbX I-Trac™ Frame
Conn Backplane RCP 140 POS 3.7mm Solder RA Thru-Hole GbX I-Trac™ Frame

Descriptions

Descriptions of TE Connectivity 2198264-3 provided by its distributors.

Board Connector, 8 Row(s), Female, Right Angle, Press Fit Terminal, Black Insulator, Receptacle
High Speed Backplane Connectors, Board-to-Board, 128 Position, Mating Alignment, Keyed Mating Alignment Type, 8 Row, 8 Column, STRADA Whisper 4.5mm
Product Range:strada Whisper Series; No. Of Contacts:128Contacts; Pitch Spacing:4.5Mm; Gender:receptacle; Contact Termination Type:press Fit; No. Of Rows:8Rows; Row Pitch:2.5Mm; Contact Material:copper Alloy Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2198264-3.