Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2187544-1

Board Connector, 12 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
$ 29.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2187544-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

ShanghaiCT

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-10.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Board Connector, 132 Contact(S), 11 Row(S), Female, Right Angle, 0.073 Inch Pitch, Press Fit
Conn Backplane HDR 132 POS Press Fit ST Thru-Hole GbX I-Trac™ Frame
Conn Backplane HDR 132 POS 3.7mm Press Fit ST Thru-Hole GbX I-Trac™ Frame
TE Connectivity2180824-5
Board Connector, 8 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
TE Connectivity2198263-2
Conn Backplane F 96 POS Press Fit RA Thru-Hole
TE Connectivity2198264-3
Board Connector, 8 Row(s), Female, Right Angle, Press Fit Terminal, Black Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity 2187544-1 provided by its distributors.

Board Connector, 12 Row(s), Male, Straight, Press Fit Terminal, Black Insulator
High Speed Backplane Connectors, Board-to-Board, 144 Position, Mating Alignment, Keyed Mating Alignment Type, 12 Row, 6 Column, STRADA Whisper 3.9mm
CONN, BACKPLANE, PLUG, 144POS, 3.9MM; Product Range:STRADA Whisper Series; No. of Contacts:144Contacts; Pitch Spacing:3.9mm; Gender:Plug; Contact Termination Type:Press Fit; No. of Rows:12Rows; Row Pitch:2.5mm; Contact M
SW PIR HDR BP, 100OHM, 12X6 DEW Connector System: Board-to-Board Number of Positions: 144 Row-to-Row Spacing: 2.5 mm Row-to-Row Spacing: .098 in Mating Alignment: With Board-to-Board 144 2.5 mm .098" | High Speed Backplane Connector | Part Number: 2187544-1 | Internal Number: 2187544-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2187544-1 .