TE Connectivity 2178713-6

Conn IDC Connector SKT 6 POS 1.27mm Solder ST Thru-Hole T/R
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2178713-6.

Master Electronics

Datasheet4 pages11 years ago

TE Connectivity

ShanghaiCT

JRH Electronics

TME

Inventory History

3 month trend:
-3.86%

CAD Models

Download TE Connectivity 2178713-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity2178710-6
Conn Socket Strip SKT 6 POS 1.27mm Solder ST Top Entry Thru-Hole T/R
Conn IDC Connector RCP 6 POS 1.27mm IDT RA Thru-Hole Picoflex Tube
Conn IDC Connector RCP 6 POS 2.54mm IDT RA Cable Mount Picoflex® Bag
Amphenol Communications Solutions20021321-00006C4LF
CONN RCPT 6POS 0.05 GOLD SMD / 6 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Board-To-Board Connector, Vertical, Archer M52 Series, Through Hole, Receptacle, 5, 1.27 mm
Rectangular Power Connector, 7 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 2178713-6 provided by its distributors.

Conn IDC Connector SKT 6 POS 1.27mm Solder ST Thru-Hole T/R
6 Position Pin Headers Black 1.27 mm Pitch Through Hole Socket
Pin header, 6 pole, pitch 1.27 mm, straight, black, 2178713-6
6P, PBC, MICRO-MATCH VALUE LINE
Tyco Electronics IDCConnector, Micro-MaTchseries, Male plug, 6road, 2line, 1.27mmPitch, Through-hole
CONNECTOR, RCPT, 6POS, 2ROW, 1.27MM
CONNECTOR, RCPT, 6POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: Micro-MaTch Value-Line Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plat

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty