What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2178301-1

Quick Disconnect Terminal 10-12AWG Steel F 19mm Pre-Nickel Reel/Strip
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2178301-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

element14 APAC

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-0.05%

CAD Models

Download TE Connectivity 2178301-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity42404-1
Quick Disconnect Terminal 12-18AWG RCP 17.14mm 7.62mm Nickel Strip on Reel
TE Connectivity / AMP1742594-1
Terminals 205 Faston Recp 18-14 Npst |Te Connectivity Amp 1742594-1
TE Connectivity60249-1
Quick Disconnect Terminal 12-16AWG RCP 19.05mm 7.44mm Automotive Reel
TE Connectivity180351-2
Terminal for Relay Connector 1/4" push on, 10-12 GA. wire 3,000/Reel
TE Connectivity63677-2
Quick Disconnect Terminal 12-16AWG F 22.86mm 9.14mm Strip
TE Connectivity1742971-4
Crimp Terminal 14-18AWG F 19.18mm 5.97mm Tin Automotive

Descriptions

Descriptions of TE Connectivity 2178301-1 provided by its distributors.

Quick Disconnect Terminal 10-12AWG Steel F 19mm Pre-Nickel Reel/Strip
FEMALE DISCONNECT, 6.35MM, 12-10AWG; Product Range: F-Spring FASTON Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 12AWG; Wire Size AWG Max: 10AWG
250 FASTON,F-SPR REC.,12-10 AWG,PNST Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 12 – 10 AWG Wire Size: 3.31 – 5.26 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 12 – 10 AWG 3.31 – 5.26 mm² | Quick Disconnect | Part Number: 2178301-1 | Internal Number: 2178301-1 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2178301-1 .
  • 2178301-1.