Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2178126-1

Modular Connectors / Ethernet Connectors Mod Jack Cldspltr SMT shlded
$ 11.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2178126-1.

TE Connectivity

Technical Drawing3 pages11 years ago

Farnell

element14 APAC

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-2.87%

CAD Models

Download TE Connectivity 2178126-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-05-03
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Modular Connectors / Ethernet Connectors Vert Smt 8/8 Rj45 Small Panel Cutout
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 8 Contacts, Solder, RSM Series, Phosphor Bronze
TE Connectivity1-84952-0
FFC/FPC Connectors; 1-84952-0; TE CONNECTIVITY; Tin; Right Angle; 1 A; Surface Mount
TE Connectivity1-84953-0
FFC / FPC Board Connector, 1 mm, 10 Contacts, Plug, Surface Mount Straight, Top
1.27mm Pitch HSSDC2 Receptacle, Shielded, Right-Angle, Single Row, 7 Circuits
TE Connectivity487545-7
Connector Housing, Rcpt, 10Pos, 1.27Mm; |Te Connectivity Amp 487545-7

Descriptions

Descriptions of TE Connectivity 2178126-1 provided by its distributors.

Modular Connectors / Ethernet Connectors Mod Jack Cldspltr SMT shlded
Conn RJ-45 F 2Power/8Signal POS 1.27mm Solder RA SMD 14 Terminal 1 Port T/R Cat 5e
CONN; DATA; MOD JACK; 10 POS; SMT; SHIELD; RJ45; CLOUDSPLITTER; W/POWER PINS;1X1
Connector, RJ45, JACK, 1PORT, 10P10C; Connector Type:RJ45; Series:CLOUDSPLITTER; Gender:Jack; No. of Contacts:10; No. of Positions:10; No. of Ports:1; LAN Category:Cat5e; Contact Termination Type:Surfac
RJ45/CLOUDSPLITTER, JACK, 1PORT, 10P10C; LAN Category: Cat5e; Product Range: CLOUDSPLITTER Series; SVHC: No SVHC (15-Jun-2015); Connector Type: RJ45; Contact Material: Copper; Contact Plating: Gold Plated Contacts; Contact Ter

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2178126-1.