TE Connectivity 2176244-3

Res Thick Film 0805 1.5 Ohm 5% 0.5W(1/2W) ±400ppm/C Pad SMD T/R
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2176244-3.

TE Connectivity

Datasheet1 page7 years ago

Newark

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+16.20%

CAD Models

Download TE Connectivity 2176244-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-07-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

PanasonicERJP06J1R5V
Res Thick Film 0805 1.5 Ohm 5% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJP6WJ1R5V
Res Thick Film 0805 1.5 Ohm 5% 0.5W(1/2W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
PanasonicERJ-6GEYJ1R5V
Res Thick Film 0805 1.5 Ohm 5% 0.125W(1/8W) -100ppm/C to 600ppm/C Molded SMD Punched T/R
Yageo GroupRC0805JR-071R5L
Res Thick Film 0805 1.5 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 1.5ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Res Thick Film 0805 1.5 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity 2176244-3 provided by its distributors.

Res Thick Film 0805 1.5 Ohm 5% 0.5W(1/2W) ±400ppm/C Pad SMD T/R
Res Anti-Surge Thick Film 0805 1.5 Ohm 5% 1/2W ±400ppm/°C Molded Paper T/R
Avnet Japan
CRGS Neohm 0805 0805 (2012Metric) Chip Resistor ±5% ±400ppm/C 1.5Ohms 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.5ohm, 150V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0805
Res, 1R5, 5%, 0805, Thick Film; |Te Connectivity Neohm CRGS0805J1R5
Thick Film Resistors - SMD CRGS0805 5% 1R5
Thick Film Resistor CRGS 0805 5% 1R5
1.5Ω ±5% 500mW ±400ppm/℃ 0805 SMD mount 2mm*1.25mm*650μm
CRGS0805 5% 1R5 Resistance Value: 1.5 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Package Size Code: 0805 Surface Mount Resistor | 1.5 Ω Thick Film General Purpose Resistor 5 % | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGS0805J1R5