What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJP6WJ1R5V

Res Thick Film 0805 1.5 Ohm 5% 0.5W(1/2W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
$ 0.121
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP6WJ1R5V.

IHS

Datasheet6 pages5 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic ERJP6WJ1R5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-08-02
Lifecycle StatusNRND (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 8 months ago)

Related Parts

PanasonicERJ-6GEYJ1R5V
Res Thick Film 0805 1.5 Ohm 5% 0.125W(1/8W) -100ppm/C to 600ppm/C Molded SMD Punched T/R
PanasonicERJ-T06J1R5V
Res Thick Film 0805 1.5 Ohm 5% 0.25W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity2176244-3
Res Thick Film 0805 1.5 Ohm 5% 0.5W(1/2W) ±400ppm/C Pad SMD T/R
PanasonicERJP06J1R5V
Res Thick Film 0805 1.5 Ohm 5% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0805JR-071R5L
Res Thick Film 0805 1.5 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 1.5ohm, 150V, 5% +/-Tol, Surface Mount, 0805
PanasonicERJ-6GEYJ1R6V
Res Thick Film 0805 1.6 Ohm 5% 0.125W(1/8W) -100ppm/C to 600ppm/C Molded SMD Punched T/R
Res Thick Film 0805 1.5 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJP6WJ1R5V provided by its distributors.

Res Thick Film 0805 1.5 Ohm 5% 0.5W(1/2W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 1.5 Ohm 5% 1/2W -100 to 600ppm/°C Molded SMD Punched Paper T/R
Avnet Japan
Resistor, thick film, SMD 0805 (2012), 1.5 Ω, 0.5 W, ±5 %, ERJP6WJ1R5V
0805 ANTI-SURGE CHIP RESISTOR / 0805 ANTI-SURGE CHIP RESISTOR, 5%, 1.5OHM
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.5ohm, 150V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 0805
ERJP6W SER THICK FILM SMNT FIXED RESTR 0805 CASE 1.5OHM +/-5%.5W -100TO+600PPM/C
Panasonic ERJP6WJ1R5V - Small & High Power Chip Resistors
RES, 1R5, 5%, 0.5W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1.5ohm; Product Range: ERJP6W Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tole
Res, Thick Film, 1R5, 5%, 0.5W, 0805; Resistance:1.5Ohm; Resistance Tolerance:± 5%; Power Rating:500Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film (Double Sided); Resistor Type:Anti-Surge Rohs Compliant: Yes |Panasonic ERJ-P6WJ1R5V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P6WJ1R5V