Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2176050-3

Res Thick Film 0402 0.062 Ohm 5% 0.125W(1/8W) ±400ppm/C Pad SMD T/R Automotive
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2176050-3.

Electro Sonic

Datasheet8 pages7 years ago

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+4.36%

CAD Models

Download TE Connectivity 2176050-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityRLP73M1ER062FTDF
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.062ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity 2176050-3 provided by its distributors.

Res Thick Film 0402 0.062 Ohm 5% 0.125W(1/8W) ±400ppm/C Pad SMD T/R Automotive
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.062ohm, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0402
Thick Film Resistors - SMD RLP73M 1E R06 2 5% 5K RL
62mΩ ±5% 125mW ±400ppm/℃ 0402 SMD mount 1mm*500μm*430μm
.062 Ω, Thick Film, Low Ohmic Resistor Resistor, 5 %, 2 Termination, 0402, Taped & Reeled, Resistance Class Up to 1kΩ, .125 W, ±400 ppm/°C, CGS RLP73
RLP73M 1E R062 5% 5K RL Resistance Value: .062 Ω Element Type: Thick Film Resistor Type: Low Ohmic Resistor Passive Component Tolerance: 5 % Package Size Code: 0402 0.062 Ω Thick Film Low Ohmic Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RLP73M1ER062JTD | Internal Number: 2176050-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLP73M1ER062JTD