Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2176050-2

Res Thick Film 0402 56m Ohm 5% 1/8W ±400ppm/°C Molded SMD Paper T/R
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2176050-2.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago
Datasheet8 pages2 years ago

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+4.79%

CAD Models

Download TE Connectivity 2176050-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERJ-2BWFR056X
Res Thick Film 0402 0.056 Ohm 1% 0.25W(1/4W) ±300ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-2BWFR051X
Res Thick Film 0402 0.051 Ohm 1% 0.25W(1/4W) 0ppm/C to 300ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP2176049-1
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.051ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity 2176050-2 provided by its distributors.

Res Thick Film 0402 56m Ohm 5% 1/8W ±400ppm/°C Molded SMD Paper T/R
Res Thick Film 0402 0.056 Ohm 5% 0.125W(1/8W) ±400ppm/C Pad SMD T/R Automotive
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.056ohm, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0402
RLP73M 1E R056 5% 5K RL Resistance Value: .056 Ω Element Type: Thick Film Resistor Type: Low Ohmic Resistor Passive Component Tolerance: 5 % Package Size Code: 0402 0.056 Ω Thick Film Low Ohmic Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RLP73M1ER056JTD | Internal Number: 2176050-2 | TE Connectivity | CGS
CURRENT SENSE RES, 0R056, 5%, 125 MW; Resistance: 0.056ohm; Product Range: RL73 Series; Resistor Case Style: 0402 [1005 Metric]; Power Rating: 125mW; Resistance Tolerance: ± 5%; Resistor Element Material: Thick Film; Temperature Coefficient: ± 400ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jun-2015); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLP73M1ER056JTD