TE Connectivity 2173157-3

Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R
$ 2.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2173157-3.

JRH Electronics

Datasheet5 pages3 years ago
Datasheet4 pages1 year ago

ODG (Origin Data Global)

Master Electronics

RS (Formerly Allied Electronics)

ShanghaiCT

Inventory History

3 month trend:
-22.44%

CAD Models

Download TE Connectivity 2173157-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2026-01-13
LTD Date2026-01-13
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Related Parts

TE Connectivity1551629-2
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
TE Connectivity1551629-3
Conn Micro USB 2.0 Type AB RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Package
TE Connectivity1981568-1
MICRO USB Connector, 2.0 TYPE B, RCPT, SMT; U; Connector Type:Micro Type B; Standard:USB 2.0;
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
Conn Mini USB 2.0 Type B F 5 POS 0.8mm Solder RA Thru-Hole 5 Terminal 1 Port USB OTG Tray
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle

Descriptions

Descriptions of TE Connectivity 2173157-3 provided by its distributors.

Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R
Usb Connector Type:Micro Usb Type B; Usb Standard:Usb 2.0; Gender:Receptacle; No. Of Positions:5Positions; Connector Mounting:Surface Mount; Orientation:Right Angle; Contact Material:Copper Alloy; Product Range:- Rohs Compliant: Yes |Te Connectivity 2173157-3.
MICRO USB, TYPE B, SPLASHPROOF (LOW MOQ) USB Connector Type: B USB Version: 2.0 Connector Profile: Micro Connector & Housing Type: Receptacle PCB Mount Location: Top B 2.0 Micro Receptacle | Usb Connector | Part Number: 2173157-3 | Internal Number: 2173157-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2173157-3.