Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec BSW-103-04-T-M

PCB Receptacle, Bottom Entry, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BSW-103-04-T-M.

Samtec

Datasheet1 page9 years ago
Technical Drawing2 pages10 years ago

Electro Sonic

Farnell

Sager Electronics

Newark

CAD Models

Download Samtec BSW-103-04-T-M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Amphenol Communications Solutions76342-303LF
2.54mm 2.54mm Tin Double Row 6P Direct Insert 6.99mm Plugin,P=2.54mm Female Headers ROHS
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount, CES Series
SLW - Samtec 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile - Fast Stock
HARWIN 2.54mmpitch3pSingle row female Bus bar, right angle, Through hole mounting
Amphenol Communications Solutions71920-403LF
Dubox-71920-403Lf /Bulk Rohs Compliant: Yes |Amphenol Communications Solutions 71920-403LF

Descriptions

Descriptions of Samtec BSW-103-04-T-M provided by its distributors.

PCB Receptacle, Bottom Entry, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount
.100" Bottom Entry Socket Strip
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator
Conn Bottom Mount Socket Strip SKT 3 POS 2.54mm
CONNECTOR, RCPT, 3POS, 1ROW, 2.54MM
Socket 2.54 Bottom Entry 1X3 Position; Rango De Producto:Serie Bsw; Tipo De Terminación Del Contacto:Soldable; Género:Receptáculo Eléctrico; Núm. De Contactos:6; Espaciado, Paso:2.54Mm; Contacto, Chapado:Estaño; Núm. De Filas:2 |Samtec BSW-103-04-T-M

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSW10304TM