TE Connectivity 215876-1

Conn Modular Jack Receptacle 6 POS 1.27mm Solder RA Through Hole 6 Terminal 1 Port
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 215876-1.

IHS

Datasheet5 pages6 years ago

Upverter

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+0.33%

CAD Models

Download TE Connectivity 215876-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-11-01
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

TE Connectivity102241-4
Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Automotive Package
TE Connectivity280360
Board Connector, 6 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Black
TE Connectivity281838-6
Rectangular Connector Housings; 281838-6; TE CONNECTIVITY; 1; 6; 6; Yes
Samtec 2.54mm Pitch 6-Pin Single Row Receptacle Board-to-Board SSW Series Right Angle TH
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Mount Right Angle
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Mount, SSQ Series

Descriptions

Descriptions of TE Connectivity 215876-1 provided by its distributors.

Conn Modular Jack Receptacle 6 POS 1.27mm Solder RA Through Hole 6 Terminal 1 Port
Modular Connectors / Ethernet Connectors 6/6 POS SIDE ENTRY
TE Connectivity Alcoswitch SE Series RJ45 Receptacle Connector, TH, 6 Port Single, Cat3
CONNECTOR, RJ25, JACK, 1PORT, 6P6C; Modular Connector Type: RJ25 Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 6P6C; LAN Category: Cat3; IP Rating: -; Connector Mounting: Through Hole Mou
Unshielded 1 cat3 Gold Phosphor Bronze Without LED -40℃~+70℃ Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
6/6 PCB MOD.JACK SE Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Connector Profile: Low Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Connector Contact Density: Standard Single Port 1 x 1 Low RJ Type Jacks & Plugs | Rj25 Connector | Part Number: 215876-1 | Internal Number: 215876-1 | TE Connectivity | ALCOSWITCH SE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 215876-1.