Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2157481-5

Conn D-Subminiature SKT 50 POS 1.38mm Crimp ST Cable Mount 50 Terminal 1 Port
$ 132.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2157481-5.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Master Electronics

ShanghaiCT

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2157481-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-08-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1757820-0
Conn D-Sub SKT 50 POSCrimp STCable Mount 50 Terminal 1 Port Package
TE Connectivity205169-1
Conn Housing D-Sub 50Positions D Sub Dd; |Te Connectivity Amp 205169-1.
ITT / CannonDDMA-50S
Conn D-Sub SKT 50 POS 1.4mmCrimp STCable Mount 50 Terminal 1 Port
ITT / CannonDDMA-50S-A197
Conn D-Subminiature SKT 50 POS 1.4mm Crimp ST Cable Mount 50 Terminal 1 Port
ITT / CannonDDMAY-50S
Conn High Density D-Sub SKT 50 POS Crimp ST Panel Mount 50 Terminal 1 Port
TE Connectivity443976-5
Connector, D Sub, Receptacle, 50 Positio; |Te Connectivity Amp 443976-5

Descriptions

Descriptions of TE Connectivity 2157481-5 provided by its distributors.

Conn D-Subminiature SKT 50 POS 1.38mm Crimp ST Cable Mount 50 Terminal 1 Port
D Subminiature Connector, 50 Contact(s), Crimp Terminal, Locking, Receptacle
D-Sub Connector, Rcpt, 50Pos; No. Of Contacts:50Contacts; Gender:Receptacle; Contact Termination Type:Crimp; D Sub Shell Size:Dd; Product Range:Amplimite 109 Series; Connector Body Material:Steel Body; Contact Material:- Rohs Compliant: No |Te Connectivity Amp 2157481-5
Special Order: AMPLIMITE IP67, SZ5, 109, 50 POS, RCPT Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Number of Positions: 50 D-Sub Contact Size: 20 D-Sub Shell Size: 5 Receptacle Cable-to-Cable 50 20 | Crimp D-Sub Connector | Part Number: 2157481-5 | Internal Number: 2157481-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty