What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 215309-9

Conn Socket Strip SKT 18 POS 2.54mm Solder ST Thru-Hole Automotive Carton

$ 2.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 215309-9.

IHS

Datasheet5 pages1 year ago

JRH Electronics

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+17.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2027-03-31
LTD Date2027-06-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Board Stackers & Spacers, Socket Strip, 2.54 mm, 18 Contacts, Solder, 2 Rows, 2.54 mm, ESW Series
TE Connectivity534206-9
Connector Socket Strip RCP 18 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity5-534206-9
Conn Socket Strip SKT 18 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity215307-9
Conn Socket Strip RCP 18 POS 2.54mm Solder ST Thru-Hole Automotive Carton
Board Stackers & Spacers, Socket Strip, 2.54 mm, 18 Contacts, Solder, 2 Rows, 2.54 mm, ESW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 18 Contacts, Through Hole Straight, SLW

Descriptions

Descriptions of TE Connectivity 215309-9 provided by its distributors.

Conn Socket Strip SKT 18 POS 2.54mm Solder ST Thru-Hole Automotive Carton
Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Push-Pull,Receptacle 2.54mm 2 18pin 3A 800nm gold green Through hole mounting 22.86mm(Length)*5.06mm(height)
Headers & Wire Housings 2X09P RCPT HV-100 TE
Recepticle 2x9 HV-100 top entry vert pcb
RS APAC
2X9P HV100 REC CON. TE, 8.5MM PCB Header & Receptacle | Part Number: 215309-9 | Internal Number: 215309-9 | TE Connectivity | AMPMODU
CONNECTOR, 9POS, RCPT, 2.54MM, 2ROW; Pitch Spacing:2.54mm; No. of Contacts:9Contacts; Gender:Receptacle; Product Range:AMPMODU Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 215309-9 .