TE Connectivity 2149375-1

Conn Mini-SAS RCP 144 POS Press Fit RA Thru-Hole 144 Terminal 1 Port Box/Tray
$ 38.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2149375-1.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Newark

Master Electronics

ShanghaiCT

Inventory History

3 month trend:
-50.94%

CAD Models

Download TE Connectivity 2149375-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2180736-1
Conn Mini-SAS RCP 144 POS Press Fit RA Thru-Hole 144 Terminal 1 Port Box/Tray
0.64mm 2 104P P=0.64mm Board-to-Board and Backplane Connector ROHS
TE Connectivity5145154-4
Card Edge Connector, Dual Side, 1.57 mm, 120 Contacts, Through Hole Mount, Straight
TE Connectivity5145154-8
Conn PCI Express Card Edge SKT 120 POS 1.27mm Solder ST Thru-Hole Box/Carton
Card Edge Connector, 164 Contacts, PCI Express, 1.57mm, Dual Side, Gold, Straight, THT, Solder
Conn Card Edge SKT 118 POS 0.8mm Solder ST Thru-Hole EdgeLine® Tube

Descriptions

Descriptions of TE Connectivity 2149375-1 provided by its distributors.

Conn Mini-SAS RCP 144 POS Press Fit RA Thru-Hole 144 Terminal 1 Port Box/Tray
SAS Connector, 144 Contact(s), Right Angle, Press Fit Terminal, Receptacle
Mini SAS 2.0 Ganged 1 x 4 Right Angled Caged Receptacle Assembly
I/O Connectors MiniSAS HD 1x4 RCPT RECEPTACLE ASSY
2149375-1, TE CONNECTIVITY/AMP BRAND
CXP RCPT KIT W/LIGHT PIPE HEAT SINK
MINI SAS HD, JACK, 4PORT, 144WAY.
CONN MIN 2.0 SAS RCP 1X4 144P RA
MINI SAS HD, JACK, 4PORT, 144WAY; Connector Type:Mini SAS; Series:MiniSAS HD; Gender:Receptacle; No. of Contacts:144; Contact Termination:Press Fit Right Angle; Connector Mounting:PCB; Contact Plating:Gold; Contact Material:Copper

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2149375-1 .
  • 2149375-1.