Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec QMS-052-01-SL-D-RA-PC4

0.64mm 2 104P P=0.64mm Board-to-Board and Backplane Connector ROHS
$ 17.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec QMS-052-01-SL-D-RA-PC4.

Newark

Datasheet1 page8 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-4.76%

CAD Models

Download Samtec QMS-052-01-SL-D-RA-PC4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Stacking Receptacle 20 POS 12mm to 16mm Stack Height 0.635mm Solder ST Surface Mount
0.64mm 2 32P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
CONNECTOR, STACKING, RCPT, 140POS, 2ROW, 0.635MM; Series:SlimStack; Pitch Spacin
Conn Board to Board RCP 140 POS 0.635mm Solder ST SMD SlimStack™ T/R
0.64mm 2 Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
0.64mm 2 100P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS

Descriptions

Descriptions of Samtec QMS-052-01-SL-D-RA-PC4 provided by its distributors.

0.64mm 2 104P P=0.64mm Board-to-Board and Backplane Connector ROHS
Header,Outer Shroud Contacts 640μm 2 104pin 10mm 8.12mm 250nm gold SMD mount,Through hole mounting 68.5mm(Length)*16.03mm(height)
CONNECTOR, HEADER, 104POS, 2ROW, 0.635MM; Pitch Spacing: 0.635mm; No. of Contacts: 104Contacts; Gender: Header; Product Range: QMS Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plate

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QMS05201SLDRAPC4
  • S-QMS-052-01-SL-D-RA-PC4