Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 213905-1

TE Connectivity circular connector plug, CPC Series 5series, 3Core, Cable installation

$ 10.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 213905-1.

TE Connectivity

Datasheet7 pages1 year ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago
Instruction Sheet2 pages15 years ago
Datasheet8 pages15 years ago
Datasheet12 pages16 years ago
Datasheet6 pages21 years ago

Newark

IHS

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+5.23%

CAD Models

Download TE Connectivity 213905-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Industrial75-68611-3P
Conn MIL-DTL-5015 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
ITT / Cannon120-1808-000
ITT CANNON 1201808000 Circular Connector Housing, Sure-Seal Series, Plug, 3 Ways, Cable Mount
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Souriau circular connector socket, UTGseries, 3Core, Cable installation, Crimping
Souriau Circular Connector Receptacle, UTS Series, 3 Pos, Cable Mount, Crimp, IP68, IP69K
Souriau circular connector socket, UTGseries, 3Core, Cable installation, Crimping

Descriptions

Descriptions of TE Connectivity 213905-1 provided by its distributors.

TE Connectivity circular connector plug, CPC Series 5series, 3Core, Cable installation
CPC Series 5 Housing Plug 3 Position Size 17 Circular Plastic Connector
Plug Temperature range: -40 ... 105 °C Connector Design: Accepts Male Contacts / Free Hanging/Cable Mount Gender of housing: Male Housing size: 17 Locking type: Screw Locking Series: CPC5 Poles: 3
CIRCULAR CONNECTOR PLUG SIZE 17, 3 POSITION FREE HANGING; PRODUCT RANGE:CPC SERIES 5; CIRCULAR CONNECTOR SHELL STYLE:CABLE MOUNT PLUG; NO. OF CONTACTS:3CONTACTS; CIRCULAR CONTACT TYPE:-; COUPLING STYLE:-; CONTACT MATERIAL:- ROHS COMPLIANT: YES
CPC PLUG ASSY,SERIES 5,SZ 17-3 Connector Product Type: Housing Operating Voltage: 250 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 250 VDC Wire-to-Wire | Circular Power Connector | Part Number: 213905-1 | Internal Number: 213905-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 213905-1.