TE Connectivity 213889-2

TE Connectivity circular connector socket, CPC Series 5series, 3Core, panel mount, Crimping
$ 11.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 213889-2.

TE Connectivity

Datasheet7 pages1 year ago
Technical Drawing1 page15 years ago
Instruction Sheet2 pages15 years ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago

JRH Electronics

IHS

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+2.17%

CAD Models

Download TE Connectivity 213889-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

ITT / CannonCA3102R14S-1S-F80
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonCA3102R14S-1P-F80
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 3, Pin, Crimp, Panel Mount
Souriau circular connector plug, UTSseries, 3Core, panel mount, Crimping, IP68,IP69K
Circular Connector, Receptacle, 10-3, Wa; |Souriau-Sunbank / Eaton UTG0103S
Circular Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
ITT / CannonCA3102R14S-7SF183
Conn Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 213889-2 provided by its distributors.

TE Connectivity circular connector socket, CPC Series 5series, 3Core, panel mount, Crimping
RECEPTACLE, REV CPC5, 3WAY; Product Range: CPC Series 5; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Thermoplastic B
Receptacle Temperature range: -40 ... +105 °C Colour: Black Connector Design: Accepts Female Contacts / Square Flange / Sealed Gender of contacts: Male Housing size: 17 Locking type: Screw Locking Series: CPC5 Poles: 3
CPC RECPT SEALED,SIZE 17-3 Connector Product Type: Housing Operating Voltage: 250 VDC Connector System: Wire-to-Wire Sealable: Yes Connector & Contact Terminates To: Wire & Cable Housing 250 VDC Wire-to-Wire | Circular Power Connector | Part Number: 213889-2 | Internal Number: 213889-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 213889-2.
  • 213889-2..