TE Connectivity 213651-1

Conn MIL-C-5015 Circular PIN 14 POS Crimp ST Panel Mount 14 Terminal 1 Port
$ 17.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 213651-1.

TE Connectivity

Datasheet7 pages1 year ago
Technical Drawing1 page29 years ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago

JRH Electronics

IHS

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.84%

CAD Models

Download TE Connectivity 213651-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

ITT / CannonCA3102R22-19SF183
Conn Circular SKT 14 POS Solder ST Box Mount 14 Terminal 1 Port
Conn Circular PIN 14 POS Solder ST Box Mount 14 Terminal 1 Port
Souriau M14 Circular Connector Plug, UTS Series, 12 Pos, Panel Mount, Crimp, IP68, IP69K
ITT / Cannon192922-1210
Circular Connector, 12 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
Souriau Circular Connector Plug, UTS Series, 12 Pos, Flange Mount, Crimp, IP68, IP69K
Circular Connector Housing, Trim Trio Ut; |Souriau-Sunbank / Eaton UTS71412P

Descriptions

Descriptions of TE Connectivity 213651-1 provided by its distributors.

Conn MIL-C-5015 Circular PIN 14 POS Crimp ST Panel Mount 14 Terminal 1 Port
CONNECTOR HOUSING, CPC RECEPTACLE, 14 POS, SZ 20, MIL-C-5015, PANEL MNT, STD SEX
Circular Conn, Rcpt, 14Pos, Crimp; Produ |Te Connectivity Amp 213651-1
CIRCULAR CONN, RCPT, 14POS, CRIMP; Product Range: CPC Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 14Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; 76AC4413
Special Order: CPC RCPT 20-14 STD SEX Connector Product Type: Housing Operating Voltage: 250 VDC Wire Size: 14 – 24 AWG Wire Size: .2 – 2 mm² Connector System: Wire-to-Panel Housing 250 VDC 14 – 24 AWG .2 – 2 mm² | Circular Power Connector | Part Number: 213651-1 | Internal Number: 213651-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty