Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 213571-2

MIL-C-5015 Series 1 Housing Plug 14 Position Size 20 Circular Plastic Connector
$ 17.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 213571-2.

TE Connectivity

Datasheet7 pages1 year ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago

IHS

Sager Electronics

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-94.35%

CAD Models

Download TE Connectivity 213571-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

EatonMBG12P1
Souriau circular connector plug, MBGseries, 12Core, Cable installation, Crimping
Circular Connector Housing, Trim Trio Ut; |Souriau-Sunbank / Eaton UTS6JC1412P
Circular Connector Housing, Trim Trio Ut; |Souriau-Sunbank / Eaton UTS6JC1412S
Amphenol IndustrialPT05SE-12-10S(LC)
MIL Series Connector, 10 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
Conn Circular SKT 17 POS Crimp ST Cable Mount 17 Terminal 1 Port
Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Automotive

Descriptions

Descriptions of TE Connectivity 213571-2 provided by its distributors.

MIL-C-5015 Series 1 Housing Plug 14 Position Size 20 Circular Plastic Connector
MIL Series Connector, 14 Contact(s), Male, Crimp Terminal, Plug
Cir Connector Plug Size 20 14Pos Free Ha; |Te Connectivity Amp 213571-2.
CPC MIL-C-5015 Connector for MIL-C-5015 System, Metal Shell Sizes 20-14 & 18-10, Plastic Boot, High Impact
Plug Kit; Polyamide; 14; Plug; Black; Wire; 20; Plastic; Pin contacts
Connector Accessories Plug Kit 14 POS Polyamide Black
CPC Accessories PLUG KIT REV 20-14
CONN PLUG HSG MALE 14POS INLINE
CIRCULAR CONNECTOR PLUG SIZE 20 14 POSITION FREE HANGING; Connector Type:Circular Military; Product Range:CPC Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:14Contacts; Circular Contact Type:-;
CPC PLUG KIT 20-14 W/O CBL CL Connector Product Type: Housing Operating Voltage: 250 VDC Wire Size: 14 – 24 AWG Wire Size: .2 – 2 mm² Connector System: Wire-to-Wire Housing 250 VDC 14 – 24 AWG .2 – 2 mm² | Circular Power Connector | Part Number: 213571-2 | Internal Number: 213571-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 213571-2.